REF02EN8#PBF | |
---|---|
DigiKey Part Number | REF02EN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | REF02EN8#PBF |
Description | IC VREF SERIES 0.3% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.3% 20 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF02EN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 20 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 8.5ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 7V ~ 40V | |
Current - Supply | 1.4mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.32000 | ¥100.32 |
10 | ¥92.18000 | ¥921.80 |
50 | ¥88.35960 | ¥4,417.98 |
100 | ¥77.85180 | ¥7,785.18 |
250 | ¥74.03076 | ¥18,507.69 |
500 | ¥69.25456 | ¥34,627.28 |
1,000 | ¥63.52317 | ¥63,523.17 |