Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-PDIP
505~N-8~N~8
Introducing Power by Linear

REF02CPZ

DigiKey Part Number
REF02CPZ-ND
Manufacturer
Manufacturer Product Number
REF02CPZ
Description
IC VREF SERIES 1% 8DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
REF02CPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
65ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
15µVp-p
Series
Voltage - Input
8V ~ 36V
Packaging
Tube
Current - Supply
1.6mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-PDIP
Current - Output
10 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,922
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.98000¥56.98
10¥43.87900¥438.79
50¥38.61640¥1,930.82
100¥36.98640¥3,698.64
250¥35.26584¥8,816.46
500¥34.22880¥17,114.40
1,000¥33.37512¥33,375.12
2,500¥32.47407¥81,185.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.