Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1014CN

DigiKey Part Number
296-14616-5-ND
Manufacturer
Manufacturer Product Number
LT1014CN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1014CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA (x4 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
0.4V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
12 nA
Base Product Number
Voltage - Input Offset
60 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,906
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.90000¥53.90
10¥41.29900¥412.99
25¥38.15000¥953.75
100¥34.68420¥3,468.42
250¥33.03136¥8,257.84
500¥32.03526¥16,017.63
1,000¥31.21517¥31,215.17
2,500¥30.34979¥75,874.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.