


LT1013CN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1013CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1013CN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1013CN8#PBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.98000 | ¥56.98 |
| 10 | ¥43.88100 | ¥438.81 |
| 50 | ¥38.61760 | ¥1,930.88 |
| 100 | ¥36.98760 | ¥3,698.76 |
| 250 | ¥35.26692 | ¥8,816.73 |
| 500 | ¥34.22984 | ¥17,114.92 |
| 1,000 | ¥33.37613 | ¥33,376.13 |
| 2,500 | ¥32.47505 | ¥81,187.63 |



