
OPA991TIDCKR | |
|---|---|
DigiKey Part Number | 296-OPA991TIDCKRTR-ND - Tape & Reel (TR) 296-OPA991TIDCKRCT-ND - Cut Tape (CT) 296-OPA991TIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA991TIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA991TIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.94000 | ¥109.40 |
| 25 | ¥9.95640 | ¥248.91 |
| 100 | ¥8.86980 | ¥886.98 |
| 250 | ¥8.35216 | ¥2,088.04 |
| 500 | ¥8.03974 | ¥4,019.87 |
| 1,000 | ¥7.78272 | ¥7,782.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.46517 | ¥22,395.51 |
| 6,000 | ¥7.30981 | ¥43,858.86 |
| 9,000 | ¥7.23200 | ¥65,088.00 |











