
OPA891DR | |
|---|---|
DigiKey Part Number | 296-OPA891DRTR-ND - Tape & Reel (TR) 296-OPA891DRCT-ND - Cut Tape (CT) 296-OPA891DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA891DR |
Description | IC OP AMP 1 CIRCUIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA891DR Models |
Category | Current - Input Bias 9 µA |
Mfr | Voltage - Input Offset 200 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 7.5mA |
Part Status Active | Current - Output / Channel 200 mA |
Amplifier Type | Voltage - Supply Span (Min) 9 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 36 V |
Output Type Push-Pull | Operating Temperature -40°C ~ 85°C (TA) |
Slew Rate 105V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 180 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 135 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.94000 | ¥50.94 |
| 10 | ¥39.08300 | ¥390.83 |
| 25 | ¥36.11240 | ¥902.81 |
| 100 | ¥32.84330 | ¥3,284.33 |
| 250 | ¥31.63176 | ¥7,907.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥28.61724 | ¥85,851.72 |






