
OPA1655DR | |
|---|---|
DigiKey Part Number | 296-OPA1655DRTR-ND - Tape & Reel (TR) 296-OPA1655DRCT-ND - Cut Tape (CT) 296-OPA1655DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1655DR |
Description | SOUNDPLUS ULTRA-LOW NOISE AND DI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1655DR Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3.9mA (x4 Channels) |
Part Status Active | Current - Output / Channel 100 mA |
Amplifier Type | Voltage - Supply Span (Min) 4.5 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 36 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 24V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 53 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 20 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.95100 | ¥129.51 |
| 25 | ¥11.79960 | ¥294.99 |
| 100 | ¥10.53850 | ¥1,053.85 |
| 250 | ¥9.93656 | ¥2,484.14 |
| 500 | ¥9.60378 | ¥4,801.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.90646 | ¥26,719.38 |
| 6,000 | ¥8.72599 | ¥52,355.94 |
| 9,000 | ¥8.63560 | ¥77,720.40 |






