
OPA1652AIDR | |
|---|---|
DigiKey Part Number | 296-39101-2-ND - Tape & Reel (TR) 296-39101-1-ND - Cut Tape (CT) 296-39101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1652AIDR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1652AIDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 10V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 18 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.75037 | ¥26,875.92 |
| 5,000 | ¥10.52674 | ¥52,633.70 |
| 7,500 | ¥10.41477 | ¥78,110.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 10 | ¥14.28200 | ¥142.82 |
| 25 | ¥13.03000 | ¥325.75 |
| 100 | ¥11.65540 | ¥1,165.54 |
| 250 | ¥11.00076 | ¥2,750.19 |
| 500 | ¥10.67888 | ¥5,339.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥15.45000 | ¥154.50 |
| 25 | ¥14.09520 | ¥352.38 |
| 100 | ¥12.60830 | ¥1,260.83 |
| 250 | ¥11.90016 | ¥2,975.04 |
| 500 | ¥11.55198 | ¥5,775.99 |






