OPA735AIDBVT | ||
---|---|---|
DigiKey Part Number | 296-17229-2-ND - Tape & Reel (TR) 296-17229-1-ND - Cut Tape (CT) 296-17229-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA735AIDBVT | |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA735AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.09000 | ¥320.90 |
25 | ¥30.33520 | ¥758.38 |
100 | ¥26.28960 | ¥2,628.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.94164 | ¥6,235.41 |
500 | ¥22.38000 | ¥11,190.00 |
1,250 | ¥18.87467 | ¥23,593.34 |
2,500 | ¥17.93089 | ¥44,827.23 |