LSS-105-01-F-DV-A-K-TR | ||
---|---|---|
DigiKey Part Number | 612-LSS-105-01-F-DV-A-K-TR-ND - Tape & Reel (TR) 612-LSS-105-01-F-DV-A-K-TRCT-ND - Cut Tape (CT) 612-LSS-105-01-F-DV-A-K-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSS-105-01-F-DV-A-K-TR | |
Description | CONN SELF-MATE 10POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | LSS-105-01-F-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.05000 | ¥35.05 |
25 | ¥31.68800 | ¥792.20 |
50 | ¥29.47160 | ¥1,473.58 |
100 | ¥28.07600 | ¥2,807.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
775 | ¥23.15046 | ¥17,941.61 |
1,550 | ¥21.65213 | ¥33,560.80 |