AD8643ACPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-AD8643ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8643ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8643ACPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8643ACPZ-REEL7 | |
Description | IC OPAMP JFET 4 CIRCUIT 16LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8643ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.56000 | ¥89.56 |
10 | ¥80.93600 | ¥809.36 |
25 | ¥77.16800 | ¥1,929.20 |
100 | ¥67.00470 | ¥6,700.47 |
250 | ¥63.99352 | ¥15,998.38 |
500 | ¥58.34678 | ¥29,173.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥50.81827 | ¥76,227.40 |