


AD8222HACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8222HACPZ-R7TR-ND - Tape & Reel (TR) AD8222HACPZ-R7CT-ND - Cut Tape (CT) AD8222HACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8222HACPZ-R7 |
Description | IC INST AMP 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8222HACPZ-R7 Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 7 MHz | Package / Case 16-VQFN, CSP |
-3db Bandwidth 1.2 MHz | Supplier Device Package 16-LFCSP-VQ (4x4) |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.35000 | ¥96.35 |
| 10 | ¥75.45500 | ¥754.55 |
| 25 | ¥70.24200 | ¥1,756.05 |
| 100 | ¥64.51090 | ¥6,451.09 |
| 250 | ¥63.89796 | ¥15,974.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥58.09843 | ¥87,147.65 |




