ADA4096-4ACPZ-R7 | ||
---|---|---|
DigiKey Part Number | ADA4096-4ACPZ-R7TR-ND - Tape & Reel (TR) ADA4096-4ACPZ-R7CT-ND - Cut Tape (CT) ADA4096-4ACPZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADA4096-4ACPZ-R7 | |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4096-4ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 786 kHz | |
-3db Bandwidth | 1.52 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 60µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.37000 | ¥68.37 |
10 | ¥61.78700 | ¥617.87 |
25 | ¥58.91520 | ¥1,472.88 |
100 | ¥51.15540 | ¥5,115.54 |
250 | ¥48.85644 | ¥12,214.11 |
500 | ¥44.54534 | ¥22,272.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥38.79766 | ¥58,196.49 |