MPQ9841GLE-AEC1-P | ||
---|---|---|
DigiKey Part Number | 1589-MPQ9841GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ9841GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ9841GLE-AEC1-PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPQ9841GLE-AEC1-P | |
Description | IC REG BUCK ADJ 1A 16QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-VQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | MPQ9841GLE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.20900 | ¥292.09 |
25 | ¥27.60960 | ¥690.24 |
100 | ¥23.92940 | ¥2,392.94 |
250 | ¥22.70180 | ¥5,675.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.37034 | ¥10,185.17 |
1,000 | ¥17.17987 | ¥17,179.87 |
2,500 | ¥16.32087 | ¥40,802.17 |
5,000 | ¥15.70731 | ¥78,536.55 |