
AD598JRZ | |
|---|---|
DigiKey Part Number | 505-AD598JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD598JRZ |
Description | IC LVDT SGNL COND OSC/REF 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD598JRZ Models |
Category | Output Type Voltage |
Manufacturer Analog Devices Inc. | Current - Supply 15 mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Signal Conditioner | Supplier Device Package 20-SOIC |
Input Type Voltage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥725.77000 | ¥725.77 |
| 10 | ¥605.07400 | ¥6,050.74 |
| 37 | ¥564.21946 | ¥20,876.12 |
| 111 | ¥539.79982 | ¥59,917.78 |





