LM5161QPWPRQ1 | ||
---|---|---|
DigiKey Part Number | 296-47791-2-ND - Tape & Reel (TR) 296-47791-1-ND - Cut Tape (CT) 296-47791-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM5161QPWPRQ1 | |
Description | IC REG BCK FLYBCK ADJ 14HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM5161QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 92V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |
10 | ¥40.57100 | ¥405.71 |
25 | ¥38.35720 | ¥958.93 |
100 | ¥33.24210 | ¥3,324.21 |
250 | ¥31.53736 | ¥7,884.34 |
500 | ¥28.29828 | ¥14,149.14 |
1,000 | ¥23.86605 | ¥23,866.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.67277 | ¥56,681.93 |