SBR10U200P5Q-13 | ||
---|---|---|
DigiKey Part Number | SBR10U200P5Q-13DITR-ND - Tape & Reel (TR) SBR10U200P5Q-13DICT-ND - Cut Tape (CT) SBR10U200P5Q-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SBR10U200P5Q-13 | |
Description | DIODE SBR 200V 10A POWERDI5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 10A Surface Mount PowerDI™ 5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82000 | ¥58.20 |
100 | ¥4.52750 | ¥452.75 |
500 | ¥3.83722 | ¥1,918.61 |
1,000 | ¥3.12587 | ¥3,125.87 |
2,000 | ¥2.94264 | ¥5,885.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.80251 | ¥14,012.55 |
10,000 | ¥2.67316 | ¥26,731.60 |
25,000 | ¥2.66804 | ¥66,701.00 |