
CMD15-21VGC/TR8 | |
|---|---|
DigiKey Part Number | L62205TR-ND - Tape & Reel (TR) L62205CT-ND - Cut Tape (CT) L62205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD15-21VGC/TR8 |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD15-21VGC/TR8 Models |
Category | Lens Size 2.00mm x 1.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Peak 575nm |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 1.50mm W |
Lens Transparency Clear | Height (Max) 1.10mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.70500 | ¥37.05 |
| 100 | ¥2.68110 | ¥268.11 |
| 500 | ¥2.22242 | ¥1,111.21 |
| 1,000 | ¥2.07157 | ¥2,071.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.87765 | ¥5,632.95 |
| 6,000 | ¥1.77888 | ¥10,673.28 |
| 9,000 | ¥1.72824 | ¥15,554.16 |
| 15,000 | ¥1.67106 | ¥25,065.90 |
| 21,000 | ¥1.63706 | ¥34,378.26 |
| 30,000 | ¥1.60391 | ¥48,117.30 |











