


LT1460JCS3-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT1460JCS3-3#TRMPBFTR-ND - Tape & Reel (TR) LT1460JCS3-3#TRMPBFCT-ND - Cut Tape (CT) LT1460JCS3-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460JCS3-3#TRMPBF |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.4% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460JCS3-3#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.9V ~ 20V |
Part Status Active | Current - Supply 220µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 40 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.4% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6030AEUR+T | Analog Devices Inc./Maxim Integrated | 3,245 | MAX6030AEUR+TCT-ND | ¥76.75000 | Similar |
| MAX6063AEUR+T | Analog Devices Inc./Maxim Integrated | 5,942 | MAX6063AEUR+TCT-ND | ¥67.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.05000 | ¥69.05 |
| 10 | ¥53.51500 | ¥535.15 |
| 25 | ¥49.62640 | ¥1,240.66 |
| 100 | ¥45.35100 | ¥4,535.10 |
| 250 | ¥44.28584 | ¥11,071.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥42.08336 | ¥21,041.68 |
| 1,000 | ¥41.07211 | ¥41,072.11 |
| 1,500 | ¥40.56555 | ¥60,848.33 |











