100 V 4 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAN0004DP

DigiKey Part Number
478-CAN0004DPTR-ND - Tape & Reel (TR)
478-CAN0004DPCT-ND - Cut Tape (CT)
478-CAN0004DPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAN0004DP
Description
VARISTOR 100V 4A 0612
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 V 4 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Energy
0.015J
Manufacturer
KYOCERA AVX
Number of Circuits
4
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
22 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
14 V
Grade
Automotive
Maximum DC Volts
18 V
Qualification
AEC-Q200
Varistor Voltage (Typ)
100 V
Mounting Type
Surface Mount, MLCV
Current - Surge
4 A
Package / Case
0612 (1632 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥8.02200¥80.22
25¥7.56520¥189.13
100¥6.93520¥693.52
250¥6.55680¥1,639.20
500¥6.28950¥3,144.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.03718¥6,037.18
2,000¥5.79921¥11,598.42
3,000¥5.66641¥16,999.23
5,000¥5.50547¥27,527.35
7,000¥5.40324¥37,822.68
10,000¥5.29807¥52,980.70
Manufacturers Standard Package