OPA336NJ/3K | ||
---|---|---|
DigiKey Part Number | 296-46159-2-ND - Tape & Reel (TR) 296-46159-1-ND - Cut Tape (CT) 296-46159-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA336NJ/3K | |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA336NJ/3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.46500 | ¥94.65 |
25 | ¥8.98440 | ¥224.61 |
100 | ¥7.38020 | ¥738.02 |
250 | ¥6.89880 | ¥1,724.70 |
500 | ¥6.09676 | ¥3,048.38 |
1,000 | ¥4.81314 | ¥4,813.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.49229 | ¥13,476.87 |
6,000 | ¥4.26768 | ¥25,606.08 |
15,000 | ¥4.10725 | ¥61,608.75 |