CLVC1GX04MDRLREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP20AIDRLT

DigiKey Part Number
296-25570-2-ND - Tape & Reel (TR)
296-25570-1-ND - Cut Tape (CT)
296-25570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP20AIDRLT
Description
SENSOR ANALOG -55C-130C 6SOT
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP20AIDRLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 130°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
11.77mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±0.5°C (±2.5°C)
Test Condition
-50°C ~ 130°C (-55°C ~ 130°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0060
In-Stock: 1,566
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.77160$192.90
500$0.74130$370.65
750$0.72476$543.57
1,250$0.70510$881.37
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
5$1.00400$5.02
10$0.95300$9.53
25$0.89360$22.34
50$0.85300$42.65
100$0.81590$81.59
Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
5$1.19000$5.95
10$1.11000$11.10
25$1.01200$25.30
50$0.94360$47.18
100$0.87940$87.94
* All Digi-Reel orders will add a $7.00 reeling fee.

Other Suppliers on DigiKey

2,540In Stock
Ships from Rochester Electronics, LLC
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMP20AIDRLRTexas Instruments1,076296-46458-1-ND$0.97000MFR Recommended
Additional Resources
AttributeDescription
Other Names
296-25570-6
-296-25570-1-ND
TEXTISTMP20AIDRLT
296-25570-2
296-25570-1
2156-TMP20AIDRLT
-TMP20AIDRLT-NDR
Manufacturer Standard Package250