
TSC2013QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TSC2013QPWRQ1TR-ND - Tape & Reel (TR) 296-TSC2013QPWRQ1CT-ND - Cut Tape (CT) 296-TSC2013QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2013QPWRQ1 |
Description | IC TSC 4 WIRE RES 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 10, 12 b I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2013QPWRQ1 Models |
Category | Current - Supply 655 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Touchscreen 4 Wire Resistive | Qualification AEC-Q100 |
Resolution (Bits) 10, 12 b | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interface I2C | Supplier Device Package 16-TSSOP |
Voltage Reference External | Base Product Number |
Voltage - Supply 1.2V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥15.92800 | ¥159.28 |
| 25 | ¥14.55520 | ¥363.88 |
| 100 | ¥13.04510 | ¥1,304.51 |
| 250 | ¥12.32496 | ¥3,081.24 |
| 500 | ¥12.02192 | ¥6,010.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.23975 | ¥22,479.50 |
| 4,000 | ¥10.99781 | ¥43,991.24 |
| 6,000 | ¥10.87664 | ¥65,259.84 |








