INA156EA/250 | ||
---|---|---|
DigiKey Part Number | INA156EATR-ND - Tape & Reel (TR) INA156EACT-ND - Cut Tape (CT) INA156EADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA156EA/250 | |
Description | IC INST AMP 1 CIRCUIT 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA156EA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
-3db Bandwidth | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.26200 | ¥262.62 |
25 | ¥24.83160 | ¥620.79 |
100 | ¥21.52000 | ¥2,152.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.41632 | ¥5,104.08 |
500 | ¥18.31966 | ¥9,159.83 |
1,250 | ¥15.45026 | ¥19,312.83 |
2,500 | ¥14.67776 | ¥36,694.40 |