8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA326EA/2K5

DigiKey Part Number
INA326EA/2K5TR-ND - Tape & Reel (TR)
INA326EA/2K5CT-ND - Cut Tape (CT)
INA326EA/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA326EA/2K5
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA326EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
-
-3db Bandwidth
1 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
20 µV
Current - Supply
2.4mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,517
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.76000¥41.76
10¥31.85400¥318.54
25¥29.37320¥734.33
100¥26.64010¥2,664.01
250¥25.33760¥6,334.40
500¥24.55268¥12,276.34
1,000¥23.90650¥23,906.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.22437¥58,060.93
Manufacturers Standard Package