
MAX6627MKA+T | |
|---|---|
DigiKey Part Number | 175-MAX6627MKA+TTR-ND - Tape & Reel (TR) 175-MAX6627MKA+TCT-ND - Cut Tape (CT) 175-MAX6627MKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6627MKA+T |
Description | SENSOR DGTL -55C-125C SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote -55°C ~ 125°C 12 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6627MKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Remote | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 145°C | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 125°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.80000 | ¥58.80 |
| 5 | ¥53.02400 | ¥265.12 |
| 10 | ¥50.87400 | ¥508.74 |
| 25 | ¥48.30360 | ¥1,207.59 |
| 50 | ¥46.54720 | ¥2,327.36 |
| 100 | ¥44.93700 | ¥4,493.70 |
| 500 | ¥43.27076 | ¥21,635.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥39.04152 | ¥97,603.80 |










