Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA333AIDBVT | |
|---|---|
DigiKey Part Number | 296-19546-2-ND - Tape & Reel (TR) 296-19546-1-ND - Cut Tape (CT) 296-19546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA333AIDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AIDBVT Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 350 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 70 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS333ASN2T1G | onsemi | 41,449 | NCS333ASN2T1GOSCT-ND | ¥4.39000 | Direct |
| AD8500AKSZ-R2 | Analog Devices Inc. | 0 | AD8500AKSZ-R2TR-ND | ¥0.00000 | Similar |
| AD8500AKSZ-REEL7 | Analog Devices Inc. | 7,707 | 505-AD8500AKSZ-REEL7CT-ND | ¥21.42000 | Similar |
| AD8505ARJZ-R2 | Analog Devices Inc. | 0 | AD8505ARJZ-R2TR-ND | ¥0.00000 | Similar |
| AD8505ARJZ-R7 | Analog Devices Inc. | 5,940 | AD8505ARJZ-R7CT-ND | ¥15.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 10 | ¥17.92900 | ¥179.29 |
| 25 | ¥16.40760 | ¥410.19 |
| 100 | ¥14.73630 | ¥1,473.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥13.93860 | ¥3,484.65 |
| 500 | ¥13.45794 | ¥6,728.97 |
| 750 | ¥13.21711 | ¥9,912.83 |
| 1,250 | ¥12.95035 | ¥16,187.94 |
| 1,750 | ¥12.79449 | ¥22,390.36 |
| 2,500 | ¥12.64456 | ¥31,611.40 |
















