


AD8505ARJZ-R7 | |
|---|---|
DigiKey Part Number | AD8505ARJZ-R7TR-ND - Tape & Reel (TR) AD8505ARJZ-R7CT-ND - Cut Tape (CT) AD8505ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8505ARJZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8505ARJZ-R7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 15µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.013V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 95 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥11.06500 | ¥110.65 |
| 25 | ¥10.06640 | ¥251.66 |
| 100 | ¥8.96380 | ¥896.38 |
| 250 | ¥8.43904 | ¥2,109.76 |
| 500 | ¥8.12246 | ¥4,061.23 |
| 1,000 | ¥8.09798 | ¥8,097.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.54011 | ¥22,620.33 |
| 6,000 | ¥7.38265 | ¥44,295.90 |
| 9,000 | ¥7.30379 | ¥65,734.11 |











