
AD7626BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD7626BCPZ-RL7TR-ND - Tape & Reel (TR) AD7626BCPZ-RL7CT-ND - Cut Tape (CT) AD7626BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7626BCPZ-RL7 |
Description | IC ADC 16BIT 32-LFCSP-WQ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7626BCPZ-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.37V ~ 2.63V |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 10M | Package / Case 32-WFQFN Exposed Pad, CSP |
Number of Inputs 1 | Supplier Device Package 32-LFCSP-WQ (5x5) |
Input Type Differential | Mounting Type Surface Mount |
Data Interface LVDS - Serial | Base Product Number |
Configuration ADC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥761.25000 | ¥761.25 |
| 10 | ¥635.45000 | ¥6,354.50 |
| 25 | ¥605.32400 | ¥15,133.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥530.95621 | ¥796,434.32 |











