LTC2312HTS8-14#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC2312HTS8-14#TRMPBFTR-ND - Tape & Reel (TR) LTC2312HTS8-14#TRMPBFCT-ND - Cut Tape (CT) LTC2312HTS8-14#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2312HTS8-14#TRMPBF | |
Description | IC ADC 14BIT SAR TSOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2312HTS8-14#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.88000 | ¥178.88 |
10 | ¥165.00000 | ¥1,650.00 |
25 | ¥157.58680 | ¥3,939.67 |
100 | ¥140.90110 | ¥14,090.11 |
250 | ¥134.41264 | ¥33,603.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥127.92364 | ¥63,961.82 |