MAX9924UAUB+ | |
---|---|
DigiKey Part Number | MAX9924UAUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9924UAUB+ |
Description | IC SENSOR INTERFACE VARI 10MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MAX9924UAUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Differential | |
Output Type | Logic | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.75000 | ¥66.75 |
10 | ¥60.28500 | ¥602.85 |
50 | ¥57.48060 | ¥2,874.03 |
100 | ¥49.91030 | ¥4,991.03 |
250 | ¥47.66688 | ¥11,916.72 |
500 | ¥43.46094 | ¥21,730.47 |
1,000 | ¥37.85311 | ¥37,853.11 |