
MAX3397EELA+T | |
|---|---|
DigiKey Part Number | MAX3397EELA+TR-ND - Tape & Reel (TR) MAX3397EELA+CT-ND - Cut Tape (CT) MAX3397EELA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3397EELA+T |
Description | IC XLTR VL BIDIR 8-UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 8-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3397EELA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-µDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.81000 | ¥50.81 |
| 10 | ¥38.95800 | ¥389.58 |
| 25 | ¥35.99480 | ¥899.87 |
| 100 | ¥32.73290 | ¥3,273.29 |
| 250 | ¥32.46000 | ¥8,115.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.65389 | ¥71,634.73 |











