


LTC2312HTS8-12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2312HTS8-12#TRMPBFTR-ND - Tape & Reel (TR) LTC2312HTS8-12#TRMPBFCT-ND - Cut Tape (CT) LTC2312HTS8-12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2312HTS8-12#TRMPBF |
Description | IC ADC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2312HTS8-12#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Input Type Single Ended | Supplier Device Package TSOT-23-8 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.32000 | ¥88.32 |
| 10 | ¥68.98600 | ¥689.86 |
| 25 | ¥64.15680 | ¥1,603.92 |
| 100 | ¥58.84590 | ¥5,884.59 |
| 250 | ¥58.07612 | ¥14,519.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥54.78872 | ¥27,394.36 |
| 1,000 | ¥53.53271 | ¥53,532.71 |
| 1,500 | ¥52.90415 | ¥79,356.23 |



