
DC1563A-C | |
|---|---|
DigiKey Part Number | DC1563A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1563A-C |
Description | EVAL BOARDS FOR LTC2312-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2312-12 - 12 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 0 ~ VREF |
Packaging Box | Power (Typ) @ Conditions 17mW @ 500kSPS |
Part Status Active | Utilized IC / Part LTC2312-12 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 500k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥757.59000 | ¥757.59 |






