Similar
Similar
Similar
Similar
Similar
Similar

AD8613AKSZ-R2 | |
|---|---|
DigiKey Part Number | AD8613AKSZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8613AKSZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8613AKSZ-R2 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 38µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 400 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA333AIDBVT | Texas Instruments | 0 | 296-19546-1-ND | ¥23.98000 | Similar |
| OPA364AIDBVR | Texas Instruments | 45,940 | 296-32192-1-ND | ¥17.28000 | Similar |
| OPA364AIDBVT | Texas Instruments | 2,725 | 296-13885-1-ND | ¥20.34000 | Similar |
| OPA364IDBVR | Texas Instruments | 9,526 | 296-26282-1-ND | ¥23.57000 | Similar |
| OPA364IDBVT | Texas Instruments | 865 | 296-13887-1-ND | ¥26.55000 | Similar |




