
OPA364IDBVT | |
|---|---|
DigiKey Part Number | 296-13887-2-ND - Tape & Reel (TR) 296-13887-1-ND - Cut Tape (CT) 296-13887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA364IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA364IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥19.90600 | ¥199.06 |
| 25 | ¥18.23680 | ¥455.92 |
| 100 | ¥16.40770 | ¥1,640.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.53504 | ¥3,883.76 |
| 500 | ¥15.00906 | ¥7,504.53 |
| 750 | ¥14.74563 | ¥11,059.22 |
| 1,250 | ¥14.45370 | ¥18,067.12 |
| 1,750 | ¥14.28304 | ¥24,995.32 |
| 2,500 | ¥14.11907 | ¥35,297.68 |







