


MSP430FR2110IRLLR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2110IRLLRTR-ND - Tape & Reel (TR) 296-MSP430FR2110IRLLRCT-ND - Cut Tape (CT) 296-MSP430FR2110IRLLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2110IRLLR |
Description | IC MCU 16BIT 2KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FRAM 24-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2110IRLLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (3x3) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.48300 | ¥64.83 |
| 25 | ¥5.85800 | ¥146.45 |
| 100 | ¥5.17010 | ¥517.01 |
| 250 | ¥4.84128 | ¥1,210.32 |
| 500 | ¥4.64330 | ¥2,321.65 |
| 1,000 | ¥4.48031 | ¥4,480.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.64801 | ¥13,944.03 |
| 6,000 | ¥4.54100 | ¥27,246.00 |
| 9,000 | ¥4.48740 | ¥40,386.60 |
| 15,000 | ¥4.42804 | ¥66,420.60 |









