MSP430G2452IRSA16R | ||
---|---|---|
DigiKey Part Number | 296-28129-2-ND - Tape & Reel (TR) 296-28129-1-ND - Cut Tape (CT) 296-28129-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430G2452IRSA16R | |
Description | IC MCU 16BIT 8KB FLASH 16QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430G2452IRSA16R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.81000 | ¥10.81 |
10 | ¥9.72300 | ¥97.23 |
25 | ¥9.17680 | ¥229.42 |
100 | ¥7.81770 | ¥781.77 |
250 | ¥7.34092 | ¥1,835.23 |
500 | ¥6.46192 | ¥3,230.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.46200 | ¥19,386.00 |