MSP430F2011IPWR | ||
---|---|---|
DigiKey Part Number | 296-19697-2-ND - Tape & Reel (TR) 296-19697-1-ND - Cut Tape (CT) 296-19697-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430F2011IPWR | |
Description | IC MCU 16BIT 2KB FLASH 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430F2011IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.97200 | ¥139.72 |
25 | ¥13.18440 | ¥329.61 |
100 | ¥11.23200 | ¥1,123.20 |
250 | ¥10.54672 | ¥2,636.68 |
500 | ¥9.22830 | ¥4,614.15 |
1,000 | ¥7.64635 | ¥7,646.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.11903 | ¥14,238.06 |
6,000 | ¥6.85537 | ¥41,132.22 |
10,000 | ¥6.59170 | ¥65,917.00 |