MSP430G2231IPW14R | ||
---|---|---|
DigiKey Part Number | 296-31697-2-ND - Tape & Reel (TR) 296-31697-1-ND - Cut Tape (CT) 296-31697-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430G2231IPW14R | |
Description | IC MCU 16BIT 2KB FLASH 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430G2231IPW14R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.19000 | ¥12.19 |
10 | ¥10.96700 | ¥109.67 |
25 | ¥10.34760 | ¥258.69 |
100 | ¥8.81520 | ¥881.52 |
250 | ¥8.27684 | ¥2,069.21 |
500 | ¥7.24222 | ¥3,621.11 |
1,000 | ¥6.00072 | ¥6,000.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.58687 | ¥11,173.74 |
6,000 | ¥5.37994 | ¥32,279.64 |
10,000 | ¥5.17302 | ¥51,730.20 |