ADC10065CIMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243IPWR

DigiKey Part Number
296-6946-2-ND - Tape & Reel (TR)
296-6946-1-ND - Cut Tape (CT)
296-6946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3243IPWR
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,701
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.13000¥21.13
10¥15.63500¥156.35
25¥14.26880¥356.72
100¥12.76740¥1,276.74
250¥12.05080¥3,012.70
500¥11.61890¥5,809.45
1,000¥11.26330¥11,263.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.97067¥21,941.34
4,000¥10.72984¥42,919.36
6,000¥10.60923¥63,655.38
Manufacturers Standard Package