


LP38693SDX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-37610-2-ND - Tape & Reel (TR) 296-37610-1-ND - Cut Tape (CT) 296-37610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SDX-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SDX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.14400 | $11.44 |
| 25 | $1.03840 | $25.96 |
| 100 | $0.92260 | $92.26 |
| 250 | $0.86744 | $216.86 |
| 500 | $0.83418 | $417.09 |
| 1,000 | $0.80680 | $806.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.76291 | $3,433.09 |
| 9,000 | $0.74814 | $6,733.26 |









