
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SN74HC165DBR | |
---|---|
DigiKey Part Number | 296-23151-2-ND - Tape & Reel (TR) 296-23151-1-ND - Cut Tape (CT) 296-23151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165DBR |
Description | IC SHIFT REGTR COMP 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165DBR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
In-Stock: 5,598
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.39000 | ¥3.39 |
10 | ¥2.38200 | ¥23.82 |
25 | ¥2.12040 | ¥53.01 |
100 | ¥1.83420 | ¥183.42 |
250 | ¥1.69828 | ¥424.57 |
500 | ¥1.61624 | ¥808.12 |
1,000 | ¥1.54877 | ¥1,548.77 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.49320 | ¥2,986.40 |
4,000 | ¥1.44744 | ¥5,789.76 |
6,000 | ¥1.42454 | ¥8,547.24 |
10,000 | ¥1.39915 | ¥13,991.50 |
14,000 | ¥1.38432 | ¥19,380.48 |
20,000 | ¥1.37004 | ¥27,400.80 |
50,000 | ¥1.33932 | ¥66,966.00 |
You May Also Be Interested InSee All
10 Items