LP2951CMM/NOPB | |
---|---|
DigiKey Part Number | LP2951CMM/NOPBTR-ND - Tape & Reel (TR) LP2951CMM/NOPBCT-ND - Cut Tape (CT) LP2951CMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CMM/NOPB |
Description | IC REG LIN POS ADJ 100MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.08300 | ¥110.83 |
25 | ¥10.51800 | ¥262.95 |
100 | ¥8.63870 | ¥863.87 |
250 | ¥8.07536 | ¥2,018.84 |
500 | ¥7.13638 | ¥3,568.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.63408 | ¥5,634.08 |
2,000 | ¥5.25842 | ¥10,516.84 |
5,000 | ¥4.99550 | ¥24,977.50 |
10,000 | ¥4.80771 | ¥48,077.10 |