PIC18F4431-I/PT | |
---|---|
DigiKey Part Number | PIC18F4431-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F4431-I/PT |
Description | IC MCU 8BIT 16KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F4431-I/PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, Power Control PWM, QEI, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V | |
Data Converters | A/D 9x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |