
OPA341NA/3K | |
|---|---|
DigiKey Part Number | 296-35914-2-ND - Tape & Reel (TR) 296-35914-1-ND - Cut Tape (CT) 296-35914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA341NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA341NA/3K Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 6V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.6 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4239AUT+T | Analog Devices Inc./Maxim Integrated | 3,571 | MAX4239AUT+TCT-ND | ¥31.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.97000 | ¥25.97 |
| 10 | ¥19.47600 | ¥194.76 |
| 25 | ¥17.84000 | ¥446.00 |
| 100 | ¥16.04540 | ¥1,604.54 |
| 250 | ¥15.18900 | ¥3,797.25 |
| 500 | ¥14.94322 | ¥7,471.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.72293 | ¥41,168.79 |
| 6,000 | ¥13.46616 | ¥80,796.96 |


