VS-20CTQ150S-M3 | ||
---|---|---|
DigiKey Part Number | VS-20CTQ150S-M3GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-20CTQ150S-M3 | |
Description | DIODE ARR SCHOT 150V 10A TO263AB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
50 | ¥10.20920 | ¥510.46 |
100 | ¥8.39980 | ¥839.98 |
500 | ¥7.10716 | ¥3,553.58 |
1,000 | ¥6.03034 | ¥6,030.34 |
2,000 | ¥5.72885 | ¥11,457.70 |
5,000 | ¥5.51348 | ¥27,567.40 |
10,000 | ¥5.33095 | ¥53,309.50 |