LM5034MTCX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35294-2-ND - Tape & Reel (TR) 296-35294-1-ND - Cut Tape (CT) 296-35294-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM5034MTCX/NOPB | |
Description | IC REG CTRLR FWRD CONV 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM5034MTCX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 13V ~ 100V | |
Frequency - Switching | 200kHz, 600kHz | |
Duty Cycle (Max) | 76% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.44200 | ¥264.42 |
25 | ¥24.99920 | ¥624.98 |
100 | ¥21.66530 | ¥2,166.53 |
250 | ¥20.55456 | ¥5,138.64 |
500 | ¥18.44344 | ¥9,221.72 |
1,000 | ¥15.55474 | ¥15,554.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.77702 | ¥36,942.55 |
5,000 | ¥14.22148 | ¥71,107.40 |