LM5034EVAL/NOPB | |
---|---|
DigiKey Part Number | 296-49219-ND |
Manufacturer | |
Manufacturer Product Number | LM5034EVAL/NOPB |
Description | BOARD EVALUATION LM5034 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LM5034 - DC/DC, Step Down 2, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Isolated | |
Voltage - Output | 2.5V, 3.3V | |
Current - Output | 30A, 30A | |
Voltage - Input | 36V ~ 78V | |
Regulator Topology | Buck | |
Frequency - Switching | 200kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM5034 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.39000 | ¥1,960.39 |