LP2951CDMR2G | |
---|---|
DigiKey Part Number | LP2951CDMR2GOSTR-ND - Tape & Reel (TR) LP2951CDMR2GOSCT-ND - Cut Tape (CT) LP2951CDMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CDMR2G |
Description | IC REG LIN POS ADJ 100MA 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CDMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.96000 | ¥59.60 |
25 | ¥5.59880 | ¥139.97 |
100 | ¥4.24340 | ¥424.34 |
250 | ¥3.61180 | ¥902.95 |
500 | ¥3.43118 | ¥1,715.59 |
1,000 | ¥2.61854 | ¥2,618.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.43793 | ¥9,751.72 |
8,000 | ¥2.34764 | ¥18,781.12 |
12,000 | ¥2.25735 | ¥27,088.20 |
28,000 | ¥2.23500 | ¥62,580.00 |